
BUD Industries JBH-4959-KO technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | External |
| Packaging | Box |
| Series | JBH |
| Weight | 7lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries JBH-4959-KO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
