
BUD Industries JBH-4961-KO technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Box |
| Packaging | Box |
| Series | JBH |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries JBH-4961-KO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
