
BUD Industries KB-13202 technical specifications.
| Body Color | White |
| Color | Grey, White |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 3.4lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries KB-13202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.