
BUD Industries LH-9358 technical specifications.
| Body Material | Steel |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries LH-9358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
