
BUD Industries MB-1268 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Brackets |
| Package Quantity | 2 |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries MB-1268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
