
BUD Industries MB-1390-DG technical specifications.
| Body Material | Nylon |
| Color | Grey |
| Height | 1.05inch |
| Lead Free | Lead Free |
| Length | 1.45inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 4 |
| Reach SVHC Compliant | No |
| Series | MB |
| Thickness | 0.35inch |
| Weight | 1.15oz |
| Width | 1.05inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries MB-1390-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
