
BUD Industries N3R-5804 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Height | 204mm |
| Length | 153mm |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP24 |
| Reach SVHC Compliant | No |
| Series | N3R |
| Weight | 8lb |
| Width | 204mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries N3R-5804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
