BUD Industries N3R-5806 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | N3R |
| Weight | 11lb |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries N3R-5806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.