
General purpose enclosure, grey ABS plastic construction with a polycarbonate lid. Features NEMA approvals and IP66/IP65 ratings for environmental protection. Operating temperature range from -40°C to 70°C, with a UL94 5VB flammability rating. Designed for wall mounting, this enclosure measures 11.83 inches in length, 7.85 inches in width, and 5.90 inches in depth.
BUD Industries NBA-10144 technical specifications.
| Approvals | NEMA |
| Body Color | Grey |
| Package/Case | Metal |
| Color | Grey |
| Depth | 11.832inch |
| Flammability Rating | UL94 5VB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.848inch |
| Material | Plastic, ABS, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | NBA |
| Weight | 3.8lb |
| Width | 5.899inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBA-10144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
