
BUD Industries NBA-10168 technical specifications.
| Approvals | UL, IEC, NEMA |
| Color | Grey, Clear |
| Depth | 7.09inch |
| Flammability Rating | UL94 V-0 |
| Height | 7.08inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15.742inch |
| Material | ABS, Plastic, Polycarbonate |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | NBA |
| Thickness | 0.14inch |
| Weight | 6.2lb |
| Width | 11.792inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBA-10168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
