
General purpose enclosure, grey, constructed from ABS and Polycarbonate plastic. Features NEMA approvals and IP66/IP65 ratings for environmental protection. Operating temperature range of -40°C to 70°C, with a UL94 5VB flammability rating. Dimensions are 11.28 inches in length, 7.48 inches in width, and 4.33 inches in depth. RoHS compliant and lead-free.
BUD Industries NBB-10243 technical specifications.
| Approvals | NEMA |
| Body Color | Grey |
| Color | Grey |
| Depth | 11.28inch |
| Flammability Rating | UL94 5VB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.475inch |
| Material | PC, Plastic, ABS, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 40°C |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NBB |
| Weight | 2.2lb |
| Width | 4.33inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
