BUD Industries NBB-10251 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Material | PC, Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Series | NBB |
| Weight | 3.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.