
BUD Industries NBB-10253 technical specifications.
| Approvals | NEMA |
| Body Color | Grey |
| Color | Grey |
| Depth | 19.17inch |
| Flammability Rating | UL94 5VB |
| Height | 7.851inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 19.17inch |
| Material | ABS, PC, Plastic, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NBB |
| Thickness | 0.126inch |
| Weight | 6.6lb |
| Width | 14.64inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
