
BUD Industries NBB-10271 technical specifications.
| Body Color | Grey |
| Color | Grey, Clear |
| Flammability Rating | UL94 V-0 |
| Material | PC, Plastic, ABS, Polystyrene |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | NBB |
| Weight | 3.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-10271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
