
Outdoor polycarbonate electrical enclosure, NEMA rated, featuring a grey housing and a solid design. Constructed from PBT, PC, Polycarbonate, Polybutylene, and ABS materials, this enclosure offers a flammability rating of UL94 5VA and operates within a temperature range of -40°C to 70°C. Dimensions are 11.28 inches in length, 7.475 inches in width, and 5.515 inches in height, with a wall-mount configuration. IP66 and IP65 ratings ensure protection against dust and water ingress.
BUD Industries NBB-15243 technical specifications.
| Approvals | NEMA |
| Body Color | Grey |
| Color | Grey |
| Depth | 11.28inch |
| Flammability Rating | UL94 5VA |
| Height | 5.515inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.28inch |
| Material | PBT, PC, Plastic, Polycarbonate, Polybutylene, ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | NBB |
| Thickness | 0.133inch |
| Weight | 2.2lb |
| Width | 7.475inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-15243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
