
BUD Industries NBB-15245 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 7.042inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 13.01inch |
| Material | PBT, PC, Polycarbonate, Polybutylene, Plastic |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | NBB |
| Thickness | 0.128inch |
| Weight | 4.4lb |
| Width | 13inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-15245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
