
BUD Industries NBB-15247 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 6.295inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15.68inch |
| Material | Polystyrene, PBT, PC, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | No |
| Series | NBB |
| Thickness | 0.134inch |
| Weight | 4.2lb |
| Width | 11.727inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-15247 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
