
Plastic ABS enclosure, gray, with a flammability rating of UL94 HB. Features IP66 and IP65 ratings, external mounting, and dimensions of 273.05mm length, 172.22mm width, and 111mm height. This durable box offers robust protection for electronic components.
BUD Industries NBB-22241 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 111mm |
| Housing Color | Grey |
| Length | 273.05mm |
| Material | Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBB |
| Weight | 1.7lb |
| Width | 172.22mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-22241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
