
BUD Industries NBB-22243 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Material | Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | NBB |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-22243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.