BUD Industries NBB-22253 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 7.851inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 19.17inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | NBB |
| Thickness | 0.11inch |
| Weight | 6.6lb |
| Width | 14.64inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBB-22253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.