
BUD Industries NBC-10352 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | ABS, PC, Plastic |
| Mount | Box |
| Ratings | IP66 |
| Series | NBC |
| Weight | 28lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBC-10352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
