BUD Industries NBC-10372 technical specifications.
| Package/Case | Metal |
| Color | Grey, Natural |
| Flammability Rating | UL94 5VA |
| Height | 11.125inch |
| Length | 32.05inch |
| Material | PBT, PC, Plastic, Polycarbonate |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBC |
| Thickness | 0.2inch |
| Weight | 28lb |
| Width | 24.18inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBC-10372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.