
BUD Industries NBD-10456 technical specifications.
| Approvals | UL, IEC, NEMA |
| Body Material | PBT, PC, Plastic, ABS |
| Color | Grey |
| Flammability Rating | UL94 5VB |
| Height | 7.035inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 22.085inch |
| Material | Polystyrene, PC, Plastic, ABS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBD |
| Thickness | 0.16inch |
| Weight | 7.5lb |
| Width | 14.975inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-10456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
