
BUD Industries NBD-10469 technical specifications.
| Approvals | UL, IEC, NEMA |
| Package/Case | 423 |
| Color | Grey, Clear |
| Depth | 3.92inch |
| Flammability Rating | UL94 5VB |
| Height | 5.111inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 13.423inch |
| Material | ABS, PC, Plastic, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | NBD |
| Thickness | 0.128inch |
| Weight | 3.4lb |
| Width | 11.052inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-10469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
