
BUD Industries NBD-10472 technical specifications.
| Approvals | UL, IEC, NEMA |
| Color | Grey, Clear |
| Flammability Rating | UL94 5VB |
| Height | 7.006inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.961inch |
| Material | ABS, PC, Plastic, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBD |
| Thickness | 0.12inch |
| Weight | 4.1lb |
| Width | 11.024inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-10472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.