
BUD Industries NBD-15445 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 6.997inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15inch |
| Material | PBT, PC, Polycarbonate, Polybutylene, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | NBD |
| Thickness | 0.123inch |
| Weight | 3.3lb |
| Width | 7.53inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-15445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
