
BUD Industries NBD-15452 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 7.006inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.961inch |
| Material | Polystyrene, PBT, PC, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBD |
| Thickness | 0.12inch |
| Weight | 4.1lb |
| Width | 11.024inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBD-15452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
