
BUD Industries NBE-10547 technical specifications.
| Approvals | UL, NEMA |
| Body Material | PC, Plastic, ABS |
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 6.295inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15.68inch |
| Material | ABS, PC, Plastic, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBE |
| Weight | 6.3lb |
| Width | 11.727inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBE-10547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
