BUD Industries NBE-10563 technical specifications.
| Approvals | UL, IEC, NEMA |
| Color | Grey, Clear |
| Depth | 5.5inch |
| Flammability Rating | UL94 5VA |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.28inch |
| Material | PC, Plastic, ABS, Polycarbonate |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBE |
| Weight | 3.5lb |
| Width | 7.47inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBE-10563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.