General purpose enclosure, IP66 rated, constructed from UL94 HB rated ABS plastic. Features a grey body with grey and white color options. External mounting design with a weight of 0.7lb.
BUD Industries NBF-32004 technical specifications.
| Body Color | Grey |
| Color | Grey, White |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | NBF |
| Weight | 0.7lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
