
BUD Industries NBF-32008 technical specifications.
| Body Color | Grey |
| Color | Grey, White |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Box |
| Ratings | IP66 |
| Series | NBF |
| Weight | 0.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
