
General purpose ABS plastic enclosure, grey, featuring IP66 and UL94 HB ratings. Designed for wall mounting, this durable box measures 7.87 inches in length and 5.9 inches in width. Constructed from ABS plastic, it offers robust protection for electronic components.
BUD Industries NBF-32012 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | NBF |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
