
Durable ABS plastic enclosure, grey in color, featuring IP66 ingress protection for dust and water resistance. Designed for wall mounting, this enclosure offers UL94 HB flammability rating. Suitable for general-purpose applications, it provides robust protection for electronic components.
BUD Industries NBF-32016 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | NBF |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
