
BUD Industries NBF-32022 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | ABS, Plastic |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | NBF |
| Weight | 3.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
