
General purpose ABS plastic enclosure, grey, featuring IP66 and IP65 ratings for dust and water protection. Designed for wall mounting, this UL94 HB flammability rated enclosure offers robust protection for electronic components. Constructed from durable ABS plastic, it is lead-free and suitable for various environmental applications.
BUD Industries NBF-32026 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBF |
| Weight | 5.6lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
