
BUD Industries NBF-32044 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 7.08inch |
| Length | 27.55inch |
| Material | Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBF |
| Thickness | 0.185inch |
| Weight | 16lb |
| Width | 19.68inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
