
BUD Industries NBF-32112 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Material | PC, Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | NBF |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.