
BUD Industries NBF-32206 technical specifications.
| Body Color | Grey |
| Color | Grey, Clear |
| Flammability Rating | UL94 5VA |
| Lead Free | Lead Free |
| Material | PC, Plastic, ABS |
| Mount | Box |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | NBF |
| Weight | 0.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
