
BUD Industries NBF-32240 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 5VA |
| Height | 7.08inch |
| Length | 23.62inch |
| Material | PC, Plastic, ABS |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBF |
| Thickness | 0.185inch |
| Weight | 14lb |
| Width | 19.68inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
