
BUD Industries NBF-32308 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Material | PBT, PC, Polycarbonate, Polybutylene, Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | NBF |
| Weight | 0.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
