
BUD Industries NBF-32346 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 9.84inch |
| Lead Free | Lead Free |
| Length | 27.55inch |
| Material | ABS, PBT, Plastic, Polycarbonate |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NBF |
| Thickness | 0.185inch |
| Weight | 19lb |
| Width | 19.68inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32346 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
