
BUD Industries NBF-32446 technical specifications.
| Color | Grey, Clear |
| Flammability Rating | UL94 5VA |
| Height | 9.84inch |
| Length | 27.55inch |
| Material | PBT, PC, Polycarbonate, Polybutylene, Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Series | NBF |
| Thickness | 0.185inch |
| Weight | 19lb |
| Width | 19.68inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.