
Electrical Enclosure Accessories M4X8MM PACK OF 100
BUD Industries NBX-10951 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Series | NB |
| Weight | 14oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10951 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
