
BUD Industries NBX-10970 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Plastic, ABS |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | NB |
| Weight | 0.7oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.