BUD Industries NBX-10979 technical specifications.
| Height | 0.062inch |
| Lead Free | Lead Free |
| Length | 9.25inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Series | NB |
| Width | 5.37inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10979 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.