
BUD Industries NBX-10980 technical specifications.
| Body Material | Steel |
| Package/Case | 315 |
| Height | 0.062inch |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 10.5inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | NB |
| Weight | 1.3lb |
| Width | 6.7inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.