
BUD Industries NBX-10982 technical specifications.
| Body Material | Steel |
| Package/Case | 315 |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Series | NB |
| Weight | 4.6lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.