
BUD Industries NBX-10988 technical specifications.
| Body Material | Steel |
| Height | 0.078inch |
| Length | 12.99inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | NB |
| Thickness | 2mm |
| Width | 9.06inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-10988 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.