
BUD Industries NF-6612 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Depth | 5.7inch |
| Material | Fiberglass, Polyester |
| Mount | Box |
| Packaging | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NF |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NF-6612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
