BUD Industries NF-6613 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Depth | 5.7inch |
| Height | 6.47inch |
| Lead Free | Lead Free |
| Length | 13.74inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | NF |
| Weight | 8lb |
| Width | 11.94inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NF-6613 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
